845-030-520-507

Heilind Number:EDA845-030-520-507
Manufacturer:EDAC
Manufacturer Number:845-030-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-507

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 30 positions spread across 2 rows, ensuring secure and efficient connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the housing crafted from UL 94V-0 Diallyl Phthalate offers superior protection. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications. Upgrade your device's performance with this essential component.