845-030-520-512

Heilind Number:EDA845-030-520-512
Manufacturer:EDAC
Manufacturer Number:845-030-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-512

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features 30 positions spread over 2 rows, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this straight-mount connector, an essential component for any electronic setup.