845-030-520-602

Heilind Number:EDA845-030-520-602
Manufacturer:EDAC
Manufacturer Number:845-030-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-602

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your circuit board. Featuring 30 positions in a single row configuration, this connector offers efficient power transmission at an amperage of 3 A. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring robustness in various environments. With copper alloy contacts and a pitch of .1 inches, you can count on reliable conductivity. Whether you're assembling green energy systems or high-performance devices, this connector, with a straight mount orientation, guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs. Elevate your PCB designs with this essential component.