845-030-520-603

Heilind Number:EDA845-030-520-603
Manufacturer:EDAC
Manufacturer Number:845-030-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Cable Connector, meticulously crafted for seamless integration. Featuring 30 positions in a single row layout, it ensures efficient data transmission and power delivery. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the Copper Alloy contact material ensures stable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from telecommunications to industrial machinery. Upgrade your system with this essential component for optimal performance and longevity.