845-030-520-604

Heilind Number:EDA845-030-520-604
Manufacturer:EDAC
Manufacturer Number:845-030-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-604

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring 30 positions in a single row, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable and safe operation, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mating. The copper alloy contact material guarantees efficient signal transfer. Designed for straight mount orientation, it facilitates easy installation on your board. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Upgrade your system's connectivity with this essential component.