845-030-520-608

Heilind Number:EDA845-030-520-608
Manufacturer:EDAC
Manufacturer Number:845-030-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-608

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 30 positions with a compact row spacing of 0.2 inches, ensuring precise and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees optimal safety and reliability. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this connector, in a vibrant green color, is the perfect choice for your connectivity needs.