845-030-520-802

Heilind Number:EDA845-030-520-802
Manufacturer:EDAC
Manufacturer Number:845-030-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 30 positions each, this connector ensures seamless communication between PCBs. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless connectivity.