845-030-520-803

Heilind Number:EDA845-030-520-803
Manufacturer:EDAC
Manufacturer Number:845-030-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring seamless power transfer thanks to its 3A amperage. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105°C. With two rows of 30 copper alloy contact positions, this connector facilitates efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation offers convenience in installation, making it a versatile solution for various PCB applications. Trust in its reliability and quality to optimize connectivity in your projects.