845-030-520-804

Heilind Number:EDA845-030-520-804
Manufacturer:EDAC
Manufacturer Number:845-030-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green design that adds a pop of color to your setup. Engineered for optimal functionality, this connector boasts a current rating of 3 A and is crafted from durable UL 94V-0 Diallyl Phthalate housing material for reliable performance. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless communication between your PCBs. Its 30 positions and straight mount orientation make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.