845-030-520-807

Heilind Number:EDA845-030-520-807
Manufacturer:EDAC
Manufacturer Number:845-030-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-807

Detailed Description

Elevate your connectivity with our Board-to-Board PCB Connector. Designed for seamless integration, this essential component features two rows of 30 positions each, ensuring reliable and efficient data transfer. Crafted with precision, the connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation makes it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for both standard and challenging environments. Upgrade your system with this high-quality connector, a must-have for any PCB assembly project.