845-030-520-808

Heilind Number:EDA845-030-520-808
Manufacturer:EDAC
Manufacturer Number:845-030-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate in a straight mount orientation, ensuring durability and stability. With 30 positions spread across 2 rows and a compact pitch of .1 inches, it offers efficient signal transmission in a space-saving design. The copper alloy contact material guarantees optimal conductivity, while an amperage rating of 3A accommodates various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for diverse applications. Upgrade your connectivity solutions today with this green-colored connector.