845-030-521-102

Heilind Number:EDA845-030-521-102
Manufacturer:EDAC
Manufacturer Number:845-030-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 30 positions with a single row configuration, ensuring efficient data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your system with this essential component for optimal performance.