845-030-521-103

Heilind Number:EDA845-030-521-103
Manufacturer:EDAC
Manufacturer Number:845-030-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-103

Detailed Description

Enhance your PCB connectivity with this reliable 30-position Card Edge Connector. Designed for seamless board-to-board integration, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. Each contact is meticulously crafted from Copper Alloy for optimal conductivity, ensuring smooth and secure data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in its straight mount orientation for a dependable connection every time. Elevate your PCB design with this essential component.