845-030-521-104

Heilind Number:EDA845-030-521-104
Manufacturer:EDAC
Manufacturer Number:845-030-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 30 positions in a single row and a compact pitch of .1 inch, it ensures seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line component.