845-030-521-107

Heilind Number:EDA845-030-521-107
Manufacturer:EDAC
Manufacturer Number:845-030-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 30 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted with copper alloy contact material, it guarantees reliable conductivity. With a straight mount orientation, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component.