845-030-521-108

Heilind Number:EDA845-030-521-108
Manufacturer:EDAC
Manufacturer Number:845-030-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-108

Detailed Description

Enhance your electronic connections with this high-performance 30-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its copper alloy contacts ensure reliable conductivity, with a pitch of .1 inches for precision alignment. The straight mount orientation and single-row layout offer easy installation and space-saving versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and durability in any environment. Perfect for a wide range of applications, it's an essential component for your connectivity needs. Elevate your projects with this top-of-the-line connector, delivering unrivaled performance and reliability.