845-030-521-112

Heilind Number:EDA845-030-521-112
Manufacturer:EDAC
Manufacturer Number:845-030-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions with a single row layout, ensuring efficient data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection and durability. Each contact is made of copper alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates reliably in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.