845-030-521-203

Heilind Number:EDA845-030-521-203
Manufacturer:EDAC
Manufacturer Number:845-030-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision, it features two rows of 30 positions each, ensuring seamless signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation on PCBs. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic projects with this essential component.