845-030-521-208

Heilind Number:EDA845-030-521-208
Manufacturer:EDAC
Manufacturer Number:845-030-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a double-row design with 30 positions and a pitch of .1 inches, it ensures secure and efficient data transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronic projects with this essential component for seamless and robust connections.