845-030-521-212

Heilind Number:EDA845-030-521-212
Manufacturer:EDAC
Manufacturer Number:845-030-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-212

Detailed Description

Enhance your electronic connections with these high-performance Board-To-Board PCB Connectors. Featuring a sleek design with dual rows and thirty positions, they ensure seamless and efficient data transfer. The vibrant green hue adds a pop of color, while the durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees longevity. These connectors boast a contact material of Copper Alloy, promising optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, they offer precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Trust in these connectors for reliable and secure connections in your electronic projects.