845-030-521-402

Heilind Number:EDA845-030-521-402
Manufacturer:EDAC
Manufacturer Number:845-030-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-402

Detailed Description

Elevate your PCB connectivity with our high-performance 30-position board-to-board connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. Its copper alloy contacts and .1-inch pitch guarantee reliable signal transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Trust in this connector for seamless and efficient electronic connections.