845-030-521-403

Heilind Number:EDA845-030-521-403
Manufacturer:EDAC
Manufacturer Number:845-030-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 30 positions in a single row, this component boasts durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, ensuring secure and efficient connections on your PCBs. Upgrade your connectivity solutions with this essential component.