845-030-521-404

Heilind Number:EDA845-030-521-404
Manufacturer:EDAC
Manufacturer Number:845-030-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-404

Detailed Description

Enhance connectivity within your circuit board assembly with this high-performance Board To Board PCB Connector. Featuring 30 positions in a single row configuration, this connector ensures seamless data and power transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing enable precise and efficient connections. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector to meet your connectivity needs with ease.