845-030-521-407

Heilind Number:EDA845-030-521-407
Manufacturer:EDAC
Manufacturer Number:845-030-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-407

Detailed Description

Enhance your PCB connectivity with our high-performance 30-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate. With copper alloy contacts and a pitch of .1 inches, it ensures reliable and efficient power transfer. The connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for optimal performance and connectivity.