845-030-521-408

Heilind Number:EDA845-030-521-408
Manufacturer:EDAC
Manufacturer Number:845-030-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-408

Detailed Description

Enhance connectivity within your devices with our 30-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Elevate your PCB assembly with this essential component.