845-030-521-412

Heilind Number:EDA845-030-521-412
Manufacturer:EDAC
Manufacturer Number:845-030-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 30 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Crafted with copper alloy contacts, it ensures optimal conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your connectivity solutions with this robust and versatile connector.