845-030-521-502

Heilind Number:EDA845-030-521-502
Manufacturer:EDAC
Manufacturer Number:845-030-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-502

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, these connectors not only offer high performance but also stand out visually. Featuring two rows for efficient organization, they boast a total of 30 positions for versatile connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB design with these essential components.