845-030-521-503

Heilind Number:EDA845-030-521-503
Manufacturer:EDAC
Manufacturer Number:845-030-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a rugged UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and reliable operation in demanding environments. Its two rows of 30 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide efficient power and signal transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your electronic assemblies with this essential component for seamless and durable connectivity.