845-030-521-507

Heilind Number:EDA845-030-521-507
Manufacturer:EDAC
Manufacturer Number:845-030-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-507

Detailed Description

Enhance your PCB connections with our advanced Board To Board Card Edge Connector. Featuring a sleek green design, this connector offers a reliable 30-position setup with dual rows for efficient connectivity. Crafted from high-quality UL 94V-0 DAP housing material and copper alloy contacts, it ensures durability and optimal performance. With a low 3A amperage and a .1-inch pitch, it's perfect for precision applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.