845-030-521-508

Heilind Number:EDA845-030-521-508
Manufacturer:EDAC
Manufacturer Number:845-030-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-508

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 30 positions for secure and efficient linking. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contacts, made of robust Copper Alloy, provide excellent conductivity for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Elevate your connectivity solutions with this reliable and versatile connector.