845-030-521-512

Heilind Number:EDA845-030-521-512
Manufacturer:EDAC
Manufacturer Number:845-030-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-512

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows for efficient signal transfer. With a total of 30 positions and a .1 inch pitch, it allows for precise connections on your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, even in harsh operating environments ranging from -40 to 105°C. Upgrade your device's performance with this essential component.