845-030-521-603

Heilind Number:EDA845-030-521-603
Manufacturer:EDAC
Manufacturer Number:845-030-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-603

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, with a pitch of .1 inches for precise alignment. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient conductivity for your circuitry. Whether for industrial applications or DIY projects, this connector, with a straight mount orientation and green color, is a versatile and essential component for your PCB setups.