845-030-521-604

Heilind Number:EDA845-030-521-604
Manufacturer:EDAC
Manufacturer Number:845-030-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-604

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a single row with 30 positions, it ensures seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contact material facilitates optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers easy and secure mounting. Trust in this connector for your green energy needs, with an amperage of 3A. Upgrade your setup today and experience seamless connectivity.