845-030-521-607

Heilind Number:EDA845-030-521-607
Manufacturer:EDAC
Manufacturer Number:845-030-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 30 positions, allowing for efficient data transfer. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh conditions. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and stable connections. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it ideal for a variety of applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.