845-030-521-608

Heilind Number:EDA845-030-521-608
Manufacturer:EDAC
Manufacturer Number:845-030-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-608

Detailed Description

Enhance your PCB connectivity with this high-quality 30-position board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration into your circuit design. The green color adds a touch of visual distinction, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Elevate your electronic projects with this essential component.