845-030-521-612

Heilind Number:EDA845-030-521-612
Manufacturer:EDAC
Manufacturer Number:845-030-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-612

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, it features a single row layout with 30 positions for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Its housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile choice for any project. Upgrade your connectivity solutions with this essential component.