845-030-521-802

Heilind Number:EDA845-030-521-802
Manufacturer:EDAC
Manufacturer Number:845-030-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Connector, designed for seamless integration into your electronic systems. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any application. Boasting two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers high-performance connectivity with minimal signal interference. Featuring 30 positions, it allows for versatile and efficient circuitry setups. Its straight mount orientation facilitates easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C ensures reliability even in harsh environments. Trust in this connector to optimize the functionality of your devices, whether in industrial, commercial, or consumer electronics settings.