845-030-521-804

Heilind Number:EDA845-030-521-804
Manufacturer:EDAC
Manufacturer Number:845-030-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-804

Detailed Description

Enhance your electronic connections with our 30-position Board To Board PCB Connector. Designed for efficiency and durability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your technology with this essential component.