845-030-521-807

Heilind Number:EDA845-030-521-807
Manufacturer:EDAC
Manufacturer Number:845-030-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-807

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 30 positions each, ensuring efficient and reliable data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and superior conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for applications that demand precision and resilience. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.