845-030-521-808

Heilind Number:EDA845-030-521-808
Manufacturer:EDAC
Manufacturer Number:845-030-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 30 positions, allowing for efficient data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential connector.