845-030-521-812

Heilind Number:EDA845-030-521-812
Manufacturer:EDAC
Manufacturer Number:845-030-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-521-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and thirty positions, ensuring optimal connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inch, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for personal projects or professional applications, this connector is a must-have for any electronic setup.