845-030-523-101

Heilind Number:EDA845-030-523-101
Manufacturer:EDAC
Manufacturer Number:845-030-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-101

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, featuring 30 positions for seamless data transmission. Designed for efficiency, its straight mount orientation and 0.1-inch pitch guarantee a secure fit on your PCB. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Its green color adds a touch of vibrancy to your setup, making it both functional and visually pleasing. Upgrade your connectivity solution with this essential component.