845-030-523-102

Heilind Number:EDA845-030-523-102
Manufacturer:EDAC
Manufacturer Number:845-030-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring 30 positions in a single row configuration, this connector ensures precise and efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance, even in demanding environments. Crafted with copper alloy contacts and a pitch of .1 inches, it facilitates secure and stable connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make it easy to install and use. Trust in this connector for optimal connectivity in your projects.