845-030-523-103

Heilind Number:EDA845-030-523-103
Manufacturer:EDAC
Manufacturer Number:845-030-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring 30 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance in any application. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Upgrade your connectivity setup with this essential component.