845-030-523-212

Heilind Number:EDA845-030-523-212
Manufacturer:EDAC
Manufacturer Number:845-030-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 30 positions, offering ample room for precise and secure board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for easy and efficient installation. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Designed for straight mount orientation, this connector is versatile and convenient to use. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your PCB connections with this essential component.