845-030-523-407

Heilind Number:EDA845-030-523-407
Manufacturer:EDAC
Manufacturer Number:845-030-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-407

Detailed Description

Enhance connectivity within your electronic devices with our 30-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission on your PCB. Crafted with copper alloy contacts, it guarantees reliable performance even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your connectivity solutions with this essential component.