845-030-523-408

Heilind Number:EDA845-030-523-408
Manufacturer:EDAC
Manufacturer Number:845-030-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row configuration with 30 positions ensure a secure and efficient connection. Crafted with precision, the contacts boast durable copper alloy construction, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for critical applications. Elevate your connectivity solutions with this essential component.