845-030-523-412

Heilind Number:EDA845-030-523-412
Manufacturer:EDAC
Manufacturer Number:845-030-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-412

Detailed Description

Enhance your PCB connectivity with our 30-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row configuration with a .1-inch pitch and .2-inch row spacing, this connector ensures precise alignment and secure mating. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance in demanding environments, with an operating temperature range of -40 to 105 °C. Ideal for applications requiring high-speed data transmission and power delivery, this straight-mount connector offers efficient signal routing on your printed circuit boards. Upgrade your connectivity solutions with this essential component, a must-have for any electronics enthusiast or professional.