845-030-523-502

Heilind Number:EDA845-030-523-502
Manufacturer:EDAC
Manufacturer Number:845-030-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-502

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board to Board PCB Connector. Designed for optimal performance, this connector features 30 positions with two rows, ensuring seamless integration for your electronic components. Crafted with precision, the housing material meets UL 94V-0 Diallyl Phthalate standards, guaranteeing durability and safety. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your electronic systems with this high-quality component, a must-have in any engineer's toolkit.