845-030-523-512

Heilind Number:EDA845-030-523-512
Manufacturer:EDAC
Manufacturer Number:845-030-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The 30-position configuration, with a pitch and row spacing of .1 in and .2 in respectively, offers seamless integration for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Trust in our connector to elevate the efficiency of your electronic systems.